


TDN 5-0911WISM | |
|---|---|
DigiKey Part Number | TDN5-0911WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-0911WISM |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-0911WISM Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 75°C (With Derating) |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Approval Agency UL |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,31000 Kč | 607,31 Kč |
| 5 | 584,74600 Kč | 2 923,73 Kč |
| 10 | 575,23600 Kč | 5 752,36 Kč |
| 30 | 560,50533 Kč | 16 815,16 Kč |
| 50 | 553,77200 Kč | 27 688,60 Kč |
| 100 | 544,75190 Kč | 54 475,19 Kč |
| 250 | 533,04156 Kč | 133 260,39 Kč |
| Unit Price without VAT: | 607,31000 Kč |
|---|---|
| Unit Price with VAT: | 734,84510 Kč |













