
TPSM82822SILR | |
|---|---|
DigiKey Part Number | 296-TPSM82822SILRTR-ND - Tape & Reel (TR) 296-TPSM82822SILRCT-ND - Cut Tape (CT) 296-TPSM82822SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82822SILR |
Description | 5.5-V INPUT, 2-A STEP-DOWN MODUL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 2A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82822SILR Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-LDFN Exposed Pad, Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-uSIP (3.8x3) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 56,08600 Kč | 560,86 Kč |
| 25 | 51,46200 Kč | 1 286,55 Kč |
| 100 | 46,37620 Kč | 4 637,62 Kč |
| 250 | 43,95300 Kč | 10 988,25 Kč |
| 500 | 43,46754 Kč | 21 733,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,80367 Kč | 119 411,01 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |











