General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7763DBQR

DigiKey Part Number
296-49453-2-ND - Tape & Reel (TR)
296-49453-1-ND - Cut Tape (CT)
296-49453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7763DBQR
Description
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7763DBQR Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
85kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
4.9ns
Part Status
Active
Rise / Fall Time (Typ)
1.1ns, 1.4ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
General Purpose
Operating Temperature
-55°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
6
Package / Case
Inputs - Side 1/Side 2
3/3
Supplier Device Package
16-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
3000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7763DBQTexas Instruments92296-48816-ND103,52000 KčParametric Equivalent
ISO7763FDBQTexas Instruments82296-48817-ND103,52000 KčParametric Equivalent
ISO7763FDBQRTexas Instruments3 772296-49454-1-ND70,34000 KčParametric Equivalent
In-Stock: 2 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1053,56600 Kč535,66 Kč
2549,12680 Kč1 228,17 Kč
10044,24280 Kč4 424,28 Kč
25041,91200 Kč10 478,00 Kč
50041,37194 Kč20 685,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,52989 Kč93 824,73 Kč
5 00036,80382 Kč184 019,10 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč