
ISO7763DBQ | |
|---|---|
DigiKey Part Number | 296-48816-ND |
Manufacturer | |
Manufacturer Product Number | ISO7763DBQ |
Description | DGTL ISOLTR 3KV 6CH GP 16-SSOP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7763DBQ Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tube | Pulse Width Distortion (Max) 4.9ns |
Part Status Obsolete | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 3/3 | Supplier Device Package 16-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7763DBQR | Texas Instruments | 2 412 | 296-49453-1-ND | 71,39000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 78,70100 Kč | 787,01 Kč |
| 75 | 66,91640 Kč | 5 018,73 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |

