
SN65LVDS179DR | |
|---|---|
DigiKey Part Number | 296-46329-2-ND - Tape & Reel (TR) 296-46329-1-ND - Cut Tape (CT) 296-46329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS179DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS179DR Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Data Rate 150Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 67,65600 Kč | 676,56 Kč |
| 25 | 62,21280 Kč | 1 555,32 Kč |
| 100 | 56,24100 Kč | 5 624,10 Kč |
| 250 | 53,39204 Kč | 13 348,01 Kč |
| 500 | 53,20222 Kč | 26 601,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,77046 Kč | 121 926,15 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |











