


R2S-1212 | |
|---|---|
DigiKey Part Number | 945-3318-ND |
Manufacturer | |
Manufacturer Product Number | R2S-1212 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-1212 Models |
Category | Current - Output (Max) 167mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 85% |
Voltage - Input (Min) 10.8V | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 5 | 253,11000 Kč | 1 265,55 Kč |
| 10 | 248,99400 Kč | 2 489,94 Kč |
| 25 | 243,66920 Kč | 6 091,73 Kč |
| 50 | 239,71320 Kč | 11 985,66 Kč |
| 100 | 235,81380 Kč | 23 581,38 Kč |
| 250 | 230,75208 Kč | 57 688,02 Kč |
| 500 | 226,98964 Kč | 113 494,82 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |





