



310-87-106-41-001101 | |
|---|---|
DigiKey Part Number | 1212-1095-ND |
Manufacturer | |
Manufacturer Product Number | 310-87-106-41-001101 |
Description | CONN SOCKET 6POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 310-87-106-41-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 801-87-006-10-012101 | Preci-Dip | 1 606 | 801-87-006-10-012101-ND | 19,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,03400 Kč | 120,34 Kč |
| 100 | 10,21500 Kč | 1 021,50 Kč |
| 500 | 9,11760 Kč | 4 558,80 Kč |
| 2 000 | 8,26754 Kč | 16 535,08 Kč |
| 6 000 | 7,65098 Kč | 45 905,88 Kč |
| 10 000 | 7,38026 Kč | 73 802,60 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |



















