Connector Header Surface Mount, Right Angle 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350-80-106-00-206191

DigiKey Part Number
350-80-106-00-206191-ND
Manufacturer
Manufacturer Product Number
350-80-106-00-206191
Description
CONN HEADER SMD R/A 6POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.141" (3.60mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
150VDC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50021,80776 Kč32 711,64 Kč
Manufacturers Standard Package
Unit Price without VAT:21,80776 Kč
Unit Price with VAT:26,38739 Kč