351-80-106-00-004101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 4 326
Unit Price: 18,14000 Kč
Datasheet

Similar


Molex
In Stock: 142
Unit Price: 38,37000 Kč
Datasheet

Similar


Molex
In Stock: 1 978
Unit Price: 47,86000 Kč
Datasheet
Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

351-80-106-00-004101

DigiKey Part Number
351-80-106-00-004101-ND
Manufacturer
Manufacturer Product Number
351-80-106-00-004101
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.118" (3.00mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.575" (14.60mm)
Packaging
Bulk
Insulation Height
0.116" (2.95mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901200126Molex4 326WM8076-ND18,14000 KčSimilar
0901200766Molex142WM8088-ND38,37000 KčSimilar
0901200926Molex1 978WM14728-ND47,86000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00018,86046 Kč18 860,46 Kč
Manufacturers Standard Package
Unit Price without VAT:18,86046 Kč
Unit Price with VAT:22,82116 Kč