Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.100" (2.54mm)
0901200926
0901200926

0901200926

DigiKey Part Number
WM14728-ND
Manufacturer
Manufacturer Product Number
0901200926
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901200926 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.266" (6.75mm)
Mfr
Contact Length - Post
0.114" (2.90mm)
Series
Overall Contact Length
0.478" (12.15mm)
Packaging
Tray
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Applications
Automotive, General Purpose
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PH1-06-UAAdam Tech11 7502057-PH1-06-UA-ND2,09000 KčSimilar
In-Stock: 1 978
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,86000 Kč47,86 Kč
1040,73100 Kč407,31 Kč
10034,61550 Kč3 461,55 Kč
50030,89910 Kč15 449,55 Kč
2 40027,66323 Kč66 391,75 Kč
7 20025,60216 Kč184 335,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,86000 Kč
Unit Price with VAT:57,91060 Kč