


TDN 5-2411WI | |
|---|---|
DigiKey Part Number | 1951-1377-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-2411WI |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-2411WI Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,73000 Kč | 568,73 Kč |
| 5 | 547,49800 Kč | 2 737,49 Kč |
| 20 | 529,88600 Kč | 10 597,72 Kč |
| 40 | 521,27275 Kč | 20 850,91 Kč |
| 60 | 516,29183 Kč | 30 977,51 Kč |
| 100 | 510,08170 Kč | 51 008,17 Kč |
| 260 | 498,65262 Kč | 129 649,68 Kč |
| Unit Price without VAT: | 568,73000 Kč |
|---|---|
| Unit Price with VAT: | 688,16330 Kč |










