




TMR 6-2419WIR | |
|---|---|
DigiKey Part Number | 1951-2018-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-2419WIR |
Description | DC DC CONVERTER 9V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 666mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-2419WIR Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 666mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,37000 Kč | 662,37 Kč |
| 5 | 637,72000 Kč | 3 188,60 Kč |
| 10 | 627,39600 Kč | 6 273,96 Kč |
| 30 | 611,31633 Kč | 18 339,49 Kč |
| 50 | 603,96700 Kč | 30 198,35 Kč |
| 100 | 594,12730 Kč | 59 412,73 Kč |
| 250 | 581,35456 Kč | 145 338,64 Kč |
| Unit Price without VAT: | 662,37000 Kč |
|---|---|
| Unit Price with VAT: | 801,46770 Kč |






