
TCK-149 | |
|---|---|
DigiKey Part Number | TCK-149-ND |
Manufacturer | |
Manufacturer Product Number | TCK-149 |
Description | FIXED IND 22UH 1.1A 240 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 1.1 A 240mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-149 Models |
Category | DC Resistance (DCR) 240mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 5 | 83,19400 Kč | 415,97 Kč |
| 10 | 80,35900 Kč | 803,59 Kč |
| 30 | 76,04067 Kč | 2 281,22 Kč |
| 50 | 74,11880 Kč | 3 705,94 Kč |
| 100 | 71,58430 Kč | 7 158,43 Kč |
| 250 | 68,36696 Kč | 17 091,74 Kč |
| 500 | 66,02990 Kč | 33 014,95 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |











