Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input
TMR-6WIR
TMR-6WIR
E-gnition Hamburg team

TMR 6-2421WIR

DigiKey Part Number
1951-2019-ND
Manufacturer
Manufacturer Product Number
TMR 6-2421WIR
Description
DC DC CONVERTER +/-5V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 6-2421WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA, 600mA
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-SIP Module
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1704,69000 Kč704,69 Kč
5678,53000 Kč3 392,65 Kč
10667,52600 Kč6 675,26 Kč
30650,42700 Kč19 512,81 Kč
50642,61020 Kč32 130,51 Kč
100632,14060 Kč63 214,06 Kč
250618,54564 Kč154 636,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:704,69000 Kč
Unit Price with VAT:852,67490 Kč