
TCK-150 | |
|---|---|
DigiKey Part Number | TCK-150-ND |
Manufacturer | |
Manufacturer Product Number | TCK-150 |
Description | FIXED IND 68UH 590MA 636 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Inductor 590 mA 636mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 636mOhm |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 78,91000 Kč | 789,10 Kč |
| 100 | 64,89850 Kč | 6 489,85 Kč |
| 1 000 | 55,41372 Kč | 55 413,72 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |










