


TDN 5-2421WI | |
|---|---|
DigiKey Part Number | 1951-2909-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-2421WI |
Description | DC DC CONVERTER +/-5V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-2421WI Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C (With Derating) |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,54000 Kč | 600,54 Kč |
| 5 | 578,24200 Kč | 2 891,21 Kč |
| 10 | 568,85700 Kč | 5 688,57 Kč |
| 30 | 554,29133 Kč | 16 628,74 Kč |
| 50 | 547,62780 Kč | 27 381,39 Kč |
| 100 | 538,71000 Kč | 53 871,00 Kč |
| 250 | 527,12876 Kč | 131 782,19 Kč |
| Unit Price without VAT: | 600,54000 Kč |
|---|---|
| Unit Price with VAT: | 726,65340 Kč |



