Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 9V - 36V Input
E-gnition Hamburg team

TDN 5-2422WISM

DigiKey Part Number
TDN5-2422WISM-ND
Manufacturer
Manufacturer Product Number
TDN 5-2422WISM
Description
DC DC CONVERTER +/-12V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 5-2422WISM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
7-SMD Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Voltage - Output 1
Approval Agency
UL
Voltage - Output 2
-12V
Standard Number
60950-1; 62368-1
Current - Output (Max)
210mA, 210mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1638,76000 Kč638,76 Kč
5615,07400 Kč3 075,37 Kč
10605,09900 Kč6 050,99 Kč
30589,60300 Kč17 688,09 Kč
50582,51820 Kč29 125,91 Kč
100573,02910 Kč57 302,91 Kč
250560,70708 Kč140 176,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:638,76000 Kč
Unit Price with VAT:772,89960 Kč