
TCA9548AMRGER | |
|---|---|
DigiKey Part Number | 296-45172-2-ND - Tape & Reel (TR) 296-45172-1-ND - Cut Tape (CT) 296-45172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9548AMRGER |
Description | IC BUS SWITCH 1 X 8:1 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:1 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9548AMRGER Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 24-VQFN (4x4) |
Circuit 1 x 8:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI4MSD5V9548AZDEX | Diodes Incorporated | 8 071 | PI4MSD5V9548AZDEXCT-ND | 38,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 25 | 20,08240 Kč | 502,06 Kč |
| 100 | 17,81050 Kč | 1 781,05 Kč |
| 250 | 16,72700 Kč | 4 181,75 Kč |
| 500 | 16,07354 Kč | 8 036,77 Kč |
| 1 000 | 15,87071 Kč | 15 870,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,87092 Kč | 44 612,76 Kč |
| 6 000 | 14,54577 Kč | 87 274,62 Kč |
| 9 000 | 14,38291 Kč | 129 446,19 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |












