
PI4MSD5V9548AZDEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9548AZDEXTR-ND - Tape & Reel (TR) PI4MSD5V9548AZDEXCT-ND - Cut Tape (CT) PI4MSD5V9548AZDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9548AZDEX |
Description | IC BUS SWITCH 1 X 8:1 24-TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:1 24-TQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-VFQFN Exposed Pad |
Circuit 1 x 8:1 | Supplier Device Package 24-TQFN (4x4) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 25,53360 Kč | 638,34 Kč |
| 100 | 22,75130 Kč | 2 275,13 Kč |
| 250 | 21,42552 Kč | 5 356,38 Kč |
| 500 | 21,20378 Kč | 10 601,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 19,05875 Kč | 66 705,62 Kč |
| 7 000 | 18,67775 Kč | 130 744,25 Kč |
| 10 500 | 18,48692 Kč | 194 112,66 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |











