



0010112063 | |
|---|---|
DigiKey Part Number | 23-0010112063-ND |
Manufacturer | |
Manufacturer Product Number | 0010112063 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010112063 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,76200 Kč | 144,05 Kč |
| 50 | 5,48460 Kč | 274,23 Kč |
| 100 | 5,22430 Kč | 522,43 Kč |
| 250 | 4,89588 Kč | 1 223,97 Kč |
| 500 | 4,66198 Kč | 2 330,99 Kč |
| 1 000 | 4,43919 Kč | 4 439,19 Kč |
| 2 500 | 4,16096 Kč | 10 402,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





















