Non-Gendered Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008550129

DigiKey Part Number
WM23941-ND
Manufacturer
Manufacturer Product Number
0008550129
Description
CONN 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0008550129 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 560
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,35200 Kč103,52 Kč
259,70960 Kč242,74 Kč
509,24340 Kč462,17 Kč
1008,80240 Kč880,24 Kč
3008,14443 Kč2 443,33 Kč
5007,85578 Kč3 927,89 Kč
1 0007,48033 Kč7 480,33 Kč
2 5007,01182 Kč17 529,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč