



Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,30920 Kč | 82,73 Kč |
| 50 | 3,14980 Kč | 157,49 Kč |
| 100 | 2,99850 Kč | 299,85 Kč |
| 250 | 2,81036 Kč | 702,59 Kč |
| 500 | 2,67598 Kč | 1 337,99 Kč |
| 1 000 | 2,54811 Kč | 2 548,11 Kč |
| 2 500 | 2,38831 Kč | 5 970,78 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |












