
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 Kč | 4,91 Kč |
| 10 | 4,13900 Kč | 41,39 Kč |
| 25 | 3,87040 Kč | 96,76 Kč |
| 50 | 3,68520 Kč | 184,26 Kč |
| 100 | 3,50940 Kč | 350,94 Kč |
| 250 | 3,28904 Kč | 822,26 Kč |
| 500 | 3,13144 Kč | 1 565,72 Kč |
| 1 000 | 2,98176 Kč | 2 981,76 Kč |
| 2 500 | 2,79497 Kč | 6 987,43 Kč |
| Unit Price without VAT: | 4,91000 Kč |
|---|---|
| Unit Price with VAT: | 5,94110 Kč |









