Non-Gendered Contact Tin 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050291900

DigiKey Part Number
WM5269TR-ND - Tape & Reel (TR)
WM5269CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0050291900
Description
CONN 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,43600 Kč24,36 Kč
252,29280 Kč57,32 Kč
502,17960 Kč108,98 Kč
1002,07460 Kč207,46 Kč
2501,94440 Kč486,10 Kč
5001,85160 Kč925,80 Kč
1 0001,76299 Kč1 762,99 Kč
2 5001,65238 Kč4 130,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 3001,57793 Kč11 518,89 Kč
14 6001,50258 Kč21 937,67 Kč
21 9001,46019 Kč31 978,16 Kč
36 5001,40851 Kč51 410,61 Kč
51 1001,37548 Kč70 287,03 Kč
73 0001,34131 Kč97 915,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč