



0010112033 | |
|---|---|
DigiKey Part Number | WM2602-ND |
Manufacturer | |
Manufacturer Product Number | 0010112033 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010112033 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,36080 Kč | 34,02 Kč |
| 50 | 1,29340 Kč | 64,67 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 250 | 1,15404 Kč | 288,51 Kč |
| 500 | 1,09904 Kč | 549,52 Kč |
| 1 000 | 1,04654 Kč | 1 046,54 Kč |
| 2 500 | 0,98086 Kč | 2 452,15 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




















