



0010112123 | |
|---|---|
DigiKey Part Number | 23-0010112123-ND |
Manufacturer | |
Manufacturer Product Number | 0010112123 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010112123 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,62600 Kč | 215,65 Kč |
| 50 | 8,21020 Kč | 410,51 Kč |
| 100 | 7,81760 Kč | 781,76 Kč |
| 250 | 7,32664 Kč | 1 831,66 Kč |
| 500 | 6,97638 Kč | 3 488,19 Kč |
| 1 000 | 6,64293 Kč | 6 642,93 Kč |
| 2 500 | 6,22692 Kč | 15 567,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





















