Similar
Similar




0022053121 | |
|---|---|
DigiKey Part Number | WM4310-ND |
Manufacturer | |
Manufacturer Product Number | 0022053121 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022053121 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.141" (3.58mm) |
Packaging Bulk | Insulation Height 0.256" (6.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022122124 | Molex | 2 038 | WM2721-ND | 104,15000 Kč | Similar |
| 1-171826-2 | TE Connectivity AMP Connectors | 0 | 1-171826-2-ND | 19,17644 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 100 | 10,67960 Kč | 1 067,96 Kč |
| 500 | 9,53226 Kč | 4 766,13 Kč |
| 1 000 | 9,07681 Kč | 9 076,81 Kč |
| 5 000 | 8,10237 Kč | 40 511,85 Kč |
| 10 000 | 7,71588 Kč | 77 158,80 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





















