



0022053021 | |
|---|---|
DigiKey Part Number | 900-0022053021-ND |
Manufacturer | |
Manufacturer Product Number | 0022053021 |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022053021 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.141" (3.58mm) |
Packaging Bulk | Insulation Height 0.256" (6.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 $ | 0,33 $ |
| 10 | 0,28000 $ | 2,80 $ |
| 100 | 0,23790 $ | 23,79 $ |
| 500 | 0,21234 $ | 106,17 $ |
| 3 000 | 0,18711 $ | 561,33 $ |
| 6 000 | 0,17818 $ | 1 069,08 $ |
| 12 000 | 0,16967 $ | 2 036,04 $ |
| Unit Price without VAT: | 0,33000 $ |
|---|---|
| Unit Price with VAT: | 0,39930 $ |




















