Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0050579512 | |
|---|---|
DigiKey Part Number | 0050579512-ND |
Manufacturer | |
Manufacturer Product Number | 0050579512 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579512 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901560152 | Molex | 63 | 23-0901560152-ND | 18,90000 Kč | Parametric Equivalent |
| 1-102241-0 | TE Connectivity | 0 | 1111-1-102241-0-ND | 33,63039 Kč | Parametric Equivalent |
| 1-102241-0 | TE Connectivity AMP Connectors | 0 | A26990-ND | 22,79021 Kč | Parametric Equivalent |
| 1-1375820-2 | TE Connectivity AMP Connectors | 10 120 | A99612-ND | 14,28000 Kč | Parametric Equivalent |
| 1-1375820-2 | TE Connectivity | 0 | 1111-1-1375820-2-ND | 11,01135 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,72934 Kč | 34 917,36 Kč |
| Unit Price without VAT: | 8,72934 Kč |
|---|---|
| Unit Price with VAT: | 10,56250 Kč |























