Parametric Equivalent
Parametric Equivalent

1-1375820-2 | |
|---|---|
DigiKey Part Number | 1111-1-1375820-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1375820-2 |
Description | CONNECTOR HOUSING CST-100 II REC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1375820-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901560152 | Molex | 63 | 23-0901560152-ND | 18,77000 Kč | Parametric Equivalent |
| 609021312410000 | KYOCERA AVX | 19 336 | 478-609021312410000-ND | 85,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,93660 Kč | 2 187,32 Kč |
| Unit Price without VAT: | 10,93660 Kč |
|---|---|
| Unit Price with VAT: | 13,23329 Kč |



