
609021312410000 | |
|---|---|
DigiKey Part Number | 478-609021312410000-ND |
Manufacturer | |
Manufacturer Product Number | 609021312410000 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Green |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 60,85600 Kč | 608,56 Kč |
| 25 | 53,22320 Kč | 1 330,58 Kč |
| 50 | 48,45140 Kč | 2 422,57 Kč |
| 100 | 44,49100 Kč | 4 449,10 Kč |
| 250 | 40,37376 Kč | 10 093,44 Kč |
| 500 | 37,97536 Kč | 18 987,68 Kč |
| 1 000 | 36,08210 Kč | 36 082,10 Kč |
| 5 000 | 33,13914 Kč | 165 695,70 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |

