



0901560152 | |
|---|---|
DigiKey Part Number | 23-0901560152-ND |
Manufacturer | |
Manufacturer Product Number | 0901560152 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901560152 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 15,06800 Kč | 376,70 Kč |
| 50 | 14,35000 Kč | 717,50 Kč |
| 100 | 13,66340 Kč | 1 366,34 Kč |
| 250 | 12,80544 Kč | 3 201,36 Kč |
| 500 | 12,19396 Kč | 6 096,98 Kč |
| 1 000 | 11,61168 Kč | 11 611,68 Kč |
| 2 500 | 10,88478 Kč | 27 211,95 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

















