
0901361112 | |
|---|---|
DigiKey Part Number | 900-0901361112-ND |
Manufacturer | |
Manufacturer Product Number | 0901361112 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901361112 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tray | Overall Contact Length 0.510" (12.95mm) |
Part Status Active | Insulation Height 0.429" (10.90mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 880 | 16,11268 Kč | 46 404,52 Kč |
| Unit Price without VAT: | 16,11268 Kč |
|---|---|
| Unit Price with VAT: | 19,49634 Kč |



