




0901200132 | |
|---|---|
DigiKey Part Number | WM8082-ND |
Manufacturer | |
Manufacturer Product Number | 0901200132 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901200132 Models |
Category | Contact Length - Mating 0.266" (6.75mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.478" (12.15mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZW-12-07-G-S-200-055 | Samtec Inc. | 0 | 612-ZW-12-07-G-S-200-055-ND | 37,17000 Kč | Similar |
| ZW-12-07-T-S-200-070 | Samtec Inc. | 0 | 612-ZW-12-07-T-S-200-070-ND | 23,31000 Kč | Similar |
| ZW-12-07-T-S-200-071 | Samtec Inc. | 0 | 612-ZW-12-07-T-S-200-071-ND | 23,31000 Kč | Similar |
| ZW-12-08-G-S-250-160 | Samtec Inc. | 0 | 612-ZW-12-08-G-S-250-160-ND | 38,22000 Kč | Similar |
| ZW-12-08-T-S-250-160 | Samtec Inc. | 0 | 612-ZW-12-08-T-S-250-160-ND | 23,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,14000 Kč | 311,40 Kč |
| 100 | 26,45960 Kč | 2 645,96 Kč |
| 500 | 23,61730 Kč | 11 808,65 Kč |
| 1 000 | 22,48991 Kč | 22 489,91 Kč |
| 5 000 | 20,07707 Kč | 100 385,35 Kč |
| 10 000 | 19,11981 Kč | 191 198,10 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |




