Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-102241-0 | |
|---|---|
DigiKey Part Number | 1111-1-102241-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-102241-0 |
Description | HEADERS&WIRE HOUSINGS 12P MOD IV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-102241-0 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1375820-2 | TE Connectivity AMP Connectors | 10 065 | A99612-ND | 14,18000 Kč | Parametric Equivalent |
| 0050579512 | Molex | 0 | 0050579512-ND | 8,67010 Kč | Parametric Equivalent |
| 0901560152 | Molex | 63 | 23-0901560152-ND | 18,77000 Kč | Parametric Equivalent |
| 1-102241-0 | TE Connectivity | 0 | 1111-1-102241-0-ND | 33,40217 Kč | Parametric Equivalent |
| 1-1375820-2 | TE Connectivity | 0 | 1111-1-1375820-2-ND | 10,93660 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 750 | 33,40217 Kč | 58 453,80 Kč |
| Unit Price without VAT: | 33,40217 Kč |
|---|---|
| Unit Price with VAT: | 40,41663 Kč |






