Similar
Similar
Similar

1-171826-2 | |
|---|---|
DigiKey Part Number | 1-171826-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-171826-2 |
Description | CONN HEADER R/A 12POS 2.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-171826-2 Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC, 350VDC |
Mounting Type | Contact Finish Thickness - Post 31.5µin (0.80µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022051122 | Molex | 1 061 | WM18809-ND | 1,67000 Kč | Similar |
| 0022053121 | Molex | 0 | WM4310-ND | 0,59000 Kč | Similar |
| 0022122124 | Molex | 2 038 | WM2721-ND | 4,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 19,17644 Kč | 230 117,28 Kč |
| Unit Price without VAT: | 19,17644 Kč |
|---|---|
| Unit Price with VAT: | 23,20349 Kč |




