
0010112024 | |
|---|---|
DigiKey Part Number | 0010112024-ND |
Manufacturer | |
Manufacturer Product Number | 0010112024 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,51960 Kč | 62,99 Kč |
| 50 | 2,39800 Kč | 119,90 Kč |
| 100 | 2,28460 Kč | 228,46 Kč |
| 250 | 2,14096 Kč | 535,24 Kč |
| 500 | 2,03890 Kč | 1 019,45 Kč |
| 1 000 | 1,94148 Kč | 1 941,48 Kč |
| 2 500 | 1,81969 Kč | 4 549,23 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |









