
0022112022 | |
|---|---|
DigiKey Part Number | WM2700-ND |
Manufacturer | |
Manufacturer Product Number | 0022112022 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022112022 Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Overall Contact Length 0.560" (14.22mm) |
Packaging Bulk | Insulation Height 0.322" (8.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022232021 | Molex | 107 242 | 900-0022232021-ND | 0,56000 Kč | Similar |
| 3-641215-2 | TE Connectivity AMP Connectors | 140 | A30786-ND | 2,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 5,88360 Kč | 588,36 Kč |
| 500 | 5,25160 Kč | 2 625,80 Kč |
| 1 000 | 5,00067 Kč | 5 000,67 Kč |
| 5 000 | 4,46354 Kč | 22 317,70 Kč |
| 10 000 | 4,25054 Kč | 42 505,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



















