
1-NPO/603-1338 | |
|---|---|
DigiKey Part Number | 1-NPO/603-1338-ND |
Manufacturer | |
Manufacturer Product Number | 1-NPO/603-1338 |
Description | FAN AXIAL 120X25.4MM 12VDC RECT |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 103.7 CFM (2.90m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 103.7 CFM (2.90m³/min) | |
Static Pressure | 0.371 in H2O (92.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 44.5dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 10 | 283,68300 Kč | 2 836,83 Kč |
| 25 | 258,53560 Kč | 6 463,39 Kč |
| 50 | 240,57820 Kč | 12 028,91 Kč |
| 100 | 223,68750 Kč | 22 368,75 Kč |
| 250 | 216,00644 Kč | 54 001,61 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |













