
1-NPO/603-1082 | |
|---|---|
DigiKey Part Number | 1-NPO/603-1082-ND |
Manufacturer | |
Manufacturer Product Number | 1-NPO/603-1082 |
Description | FAN AXL 120X38MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 151.9 CFM (4.25m³/min) | |
Static Pressure | 0.571 in H2O (142.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 53.0dB(A) | |
Power (Watts) | 12.6 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.564 lb (255.83 g) | |
Current Rating (Amps) | 1.05A | |
Voltage Range | 4 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,63000 Kč | 383,63 Kč |
| 10 | 309,49000 Kč | 3 094,90 Kč |
| 25 | 282,01160 Kč | 7 050,29 Kč |
| 50 | 262,40360 Kč | 13 120,18 Kč |
| 100 | 243,96950 Kč | 24 396,95 Kč |
| 250 | 237,00444 Kč | 59 251,11 Kč |
| Unit Price without VAT: | 383,63000 Kč |
|---|---|
| Unit Price with VAT: | 464,19230 Kč |













