
U4Y005L | |
|---|---|
DigiKey Part Number | 285-1877-ND |
Manufacturer | |
Manufacturer Product Number | U4Y005L |
Description | AC/DC CONVERTER 24V 400W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | U4Y005L Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.3 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 16.67 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 033,26000 Kč | 10 033,26 Kč |
| 10 | 9 357,44400 Kč | 93 574,44 Kč |
| Unit Price without VAT: | 10 033,26000 Kč |
|---|---|
| Unit Price with VAT: | 12 140,24460 Kč |




