
2177971031 | |
|---|---|
DigiKey Part Number | 900-2177971031-ND |
Manufacturer | |
Manufacturer Product Number | 2177971031 |
Description | KK 2.54 SR R-S 3CKT 150MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2177971031 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 38,38400 Kč | 383,84 Kč |
| 25 | 35,98200 Kč | 899,55 Kč |
| 50 | 34,26460 Kč | 1 713,23 Kč |
| 100 | 32,62670 Kč | 3 262,67 Kč |
| 250 | 30,58316 Kč | 7 645,79 Kč |
| 500 | 29,12254 Kč | 14 561,27 Kč |
| 1 000 | 27,73269 Kč | 27 732,69 Kč |
| 2 500 | 25,99746 Kč | 64 993,65 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |










