
2177971021 | |
|---|---|
DigiKey Part Number | 900-2177971021-ND |
Manufacturer | |
Manufacturer Product Number | 2177971021 |
Description | KK 2.54 SR R-S 2CKT 150MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2177971021 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 25 | 28,72520 Kč | 718,13 Kč |
| 50 | 27,35200 Kč | 1 367,60 Kč |
| 100 | 26,04590 Kč | 2 604,59 Kč |
| 250 | 24,41396 Kč | 6 103,49 Kč |
| 500 | 23,24772 Kč | 11 623,86 Kč |
| 1 000 | 22,13819 Kč | 22 138,19 Kč |
| 2 500 | 20,75266 Kč | 51 881,65 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |










