Similar

U2Y003H | |
|---|---|
DigiKey Part Number | 285-1872-ND |
Manufacturer | |
Manufacturer Product Number | U2Y003H |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | U2Y003H Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.3 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPV-300-12 | MEAN WELL USA Inc. | 45 | 1866-4871-ND | 1 707,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 432,09000 Kč | 9 432,09 Kč |
| 10 | 8 796,73400 Kč | 87 967,34 Kč |
| Unit Price without VAT: | 9 432,09000 Kč |
|---|---|
| Unit Price with VAT: | 11 412,82890 Kč |





