
U2Y002G | |
|---|---|
DigiKey Part Number | 285-1871-ND |
Manufacturer | |
Manufacturer Product Number | U2Y002G |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | U2Y002G Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.3 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 297,99000 Kč | 8 297,99 Kč |
| 10 | 7 739,00200 Kč | 77 390,02 Kč |
| 25 | 7 527,17000 Kč | 188 179,25 Kč |
| Unit Price without VAT: | 8 297,99000 Kč |
|---|---|
| Unit Price with VAT: | 10 040,56790 Kč |




