



0050291558 | |
|---|---|
DigiKey Part Number | WM22811-ND |
Manufacturer | |
Manufacturer Product Number | 0050291558 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050291558 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Non-Gendered | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 100 | 1,81440 Kč | 181,44 Kč |
| 500 | 1,61880 Kč | 809,40 Kč |
| 1 000 | 1,54164 Kč | 1 541,64 Kč |
| 5 000 | 1,37584 Kč | 6 879,20 Kč |
| 10 000 | 1,31012 Kč | 13 101,20 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |














