



0022052101 | |
|---|---|
DigiKey Part Number | WM4108-ND |
Manufacturer | |
Manufacturer Product Number | 0022052101 |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022052101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.369" (9.37mm) |
Series | Contact Length - Post 0.124" (3.15mm) |
Packaging Bulk | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929550-01-10-I | 3M | 55 | 929550-01-10-ND | 53,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,83300 Kč | 188,33 Kč |
| 100 | 16,01080 Kč | 1 601,08 Kč |
| 500 | 14,28936 Kč | 7 144,68 Kč |
| 1 000 | 13,60696 Kč | 13 606,96 Kč |
| 5 000 | 12,14666 Kč | 60 733,30 Kč |
| 10 000 | 11,56742 Kč | 115 674,20 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |




















