
0014600101 | |
|---|---|
DigiKey Part Number | 900-0014600101-ND |
Manufacturer | |
Manufacturer Product Number | 0014600101 |
Description | CONN RCPT 10POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014600101 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 24 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Positions 10 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 21 | 37,16667 Kč | 780,50 Kč |
| 42 | 35,39167 Kč | 1 486,45 Kč |
| 63 | 34,39333 Kč | 2 166,78 Kč |
| 105 | 33,17486 Kč | 3 483,36 Kč |
| 252 | 31,18536 Kč | 7 858,71 Kč |
| 504 | 29,69675 Kč | 14 967,16 Kč |
| 1 008 | 28,27959 Kč | 28 505,83 Kč |
| 2 520 | 26,51006 Kč | 66 805,35 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |



















