10 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022172102

DigiKey Part Number
WM7229-ND
Manufacturer
Manufacturer Product Number
0022172102
Description
CONN RCPT 10POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0022172102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Mfr
Insulation Color
White
Series
Insulation Height
0.311" (7.90mm)
Packaging
Tray
Contact Length - Post
0.132" (3.35mm)
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female, Cat Ear
Contact Finish - Post
Gold
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
2.5A
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Brass
Fastening Type
Push-Pull
Contact Finish Thickness - Post
2.00µin (0.051µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 94457,41034 Kč111 605,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,41034 Kč
Unit Price with VAT:69,46651 Kč