



0022012101 | |
|---|---|
DigiKey Part Number | 23-0022012101-ND |
Manufacturer | |
Manufacturer Product Number | 0022012101 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012101 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,44200 Kč | 161,05 Kč |
| 50 | 6,13560 Kč | 306,78 Kč |
| 100 | 5,84370 Kč | 584,37 Kč |
| 250 | 5,47712 Kč | 1 369,28 Kč |
| 500 | 5,21506 Kč | 2 607,53 Kč |
| 1 000 | 4,96582 Kč | 4 965,82 Kč |
| 2 500 | 4,65467 Kč | 11 636,68 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





































